Part Details for RSQ7108A4-2,5 by Stocko Contact GmbH & Co Kg
Overview of RSQ7108A4-2,5 by Stocko Contact GmbH & Co Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RSQ7108A4-2,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1160 |
|
RFQ |
Part Details for RSQ7108A4-2,5
RSQ7108A4-2,5 CAD Models
RSQ7108A4-2,5 Part Data Attributes
|
RSQ7108A4-2,5
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
RSQ7108A4-2,5
Stocko Contact GmbH & Co Kg
Ring Terminal, 2.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |