Part Details for RSQ7115A8-6 by Stocko Contact GmbH & Co Kg
Overview of RSQ7115A8-6 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RSQ7115A8-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25900 |
|
RFQ |
Part Details for RSQ7115A8-6
RSQ7115A8-6 CAD Models
RSQ7115A8-6 Part Data Attributes
|
RSQ7115A8-6
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
RSQ7115A8-6
Stocko Contact GmbH & Co Kg
Wire Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |