Part Details for RSR-372.000-75-5050-TR by Raltron Electronics Corporation
Overview of RSR-372.000-75-5050-TR by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for RSR-372.000-75-5050-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSR-372-755050T
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for RSR-372.000-75-5050-TR
RSR-372.000-75-5050-TR CAD Models
RSR-372.000-75-5050-TR Part Data Attributes:
|
RSR-372.000-75-5050-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RSR-372.000-75-5050-TR
Raltron Electronics Corporation
1-Port Saw Resonator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0133% | |
Insertion Loss | 2.2 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 372 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |