Part Details for RSS050P03FU6TB by ROHM Semiconductor
Overview of RSS050P03FU6TB by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for RSS050P03FU6TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1525535
|
element14 Asia-Pacific | MOSFET, P, 30V, 5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4207 / $1.1072 | Buy Now |
DISTI #
1525535
|
Farnell | MOSFET, P, 30V, 5A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.2125 | Buy Now |
Part Details for RSS050P03FU6TB
RSS050P03FU6TB CAD Models
RSS050P03FU6TB Part Data Attributes:
|
RSS050P03FU6TB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSS050P03FU6TB
ROHM Semiconductor
Power Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RSS050P03FU6TB
This table gives cross-reference parts and alternative options found for RSS050P03FU6TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSS050P03FU6TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT9435AC | Power Field-Effect Transistor, 5.3A I(D), 30V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8 | Lite-On Semiconductor Corporation | RSS050P03FU6TB vs LT9435AC |