Part Details for RSSD RJ45S 441-10M by TURCK
Overview of RSSD RJ45S 441-10M by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD RJ45S 441-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Cordset, P: Str M12 Male 4 pos to J: Str RJ45S Male 8 pos, J4/5/7/8: NC, Shielded, 4 Wire 2UTPx24AWG 10m, TPE, HDPE 1.5A 42V, U-02557 | 50 |
|
$224.1500 | Buy Now |