Part Details for RSSD-350 by Essentra Components
Overview of RSSD-350 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSSD-350-ND
|
DigiKey | CARD GUIDE SNAP-IN NAT 3.5X2.5" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
369 In Stock |
|
$0.6766 / $1.3500 | Buy Now |
DISTI #
144-RSSD-350
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Snap In,Nat,3-1/2 in Lg, Card Guide,Snap In,Natural,500/Bag | 0 |
|
$0.6730 / $1.2300 | Order Now |
DISTI #
71185373
|
RS | Card Guide, Horizontal, Natural, Nylon 6/6, Holds .062 in Max Panel,3.500 in Lon | Essentra Components RSSD-350 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.5750 | Buy Now |
|
Onlinecomponents.com | Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 88.9 mm (3.500 in) - Natural - Nylon 6/6 RoHS: Compliant | 0 |
|
$0.5480 / $0.8120 | Buy Now |
DISTI #
RICRSSD-350
|
DB Roberts | CARD GUIDE,SNAP IN,NAT,3-1/2 I | 0 |
|
RFQ |