Part Details for RSSD10X50A20R0JS00 by Vishay Intertechnologies
Overview of RSSD10X50A20R0JS00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSSD10X50A20R0JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1531
|
Newark | Rssd 10X50 An 20U 5% Ba25Na E /Ba25Na |Vishay RSSD10X50A20R0JS00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7900 / $91.8900 | Buy Now |
DISTI #
RSSD10X50A20R0JS00
|
Avnet Americas | Res Wirewound 20 Ohm 5% 25W ±75ppm/°C RDL Lug Bolt-On - Bag (Alt: RSSD10X50A20R0JS00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$32.4000 / $87.6867 | Buy Now |
DISTI #
RSSD10X50A20R0JS00
|
Avnet Americas | Res Wirewound 20 Ohm 5% 25W ±75ppm/°C RDL Lug Bolt-On - Bag (Alt: RSSD10X50A20R0JS00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$32.4000 / $87.6867 | Buy Now |