Part Details for RSSD25168A2200JB06 by Vishay Intertechnologies
Overview of RSSD25168A2200JB06 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RSSD25168A2200JB06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7023
|
Newark | Through Hole Wirewound Resistor, Rssd Series, 220 Ohm, 200 W, 5%, Tubular, 75Ppm/ C Rohs Compliant: Yes |Vishay RSSD25168A2200JB06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$68.8100 / $89.2000 | Buy Now |
DISTI #
70M1755
|
Newark | Rssd 25X168 An 220U 5% Bo6 E |Vishay RSSD25168A2200JB06 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.2400 / $58.7800 | Buy Now |
DISTI #
RSSD25168A2200JB06
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 200 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RSSD25168A2200JB06) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$56.4421 / $96.0503 | Buy Now |
DISTI #
72-RSSD25168A2200JB6
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 200W 220 Ohm 5% fireproof RoHS: Compliant | 23 |
|
$63.7100 / $85.7700 | Buy Now |
DISTI #
RSSD25168A2200JB06
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 200 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RSSD25168A2200JB06) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$56.4421 / $96.0503 | Buy Now |
DISTI #
RSSD25168A2200JB06
|
Avnet Abacus | Resistor, 220 Ohm, � 5%, 200 W, Wirewound, High Power, Screw (Alt: RSSD25168A2200JB06) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1141299
|
element14 Asia-Pacific | RESISTOR, WW 200W 5% 220R RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$69.9087 / $90.6278 | Buy Now |
DISTI #
1141299
|
Farnell | RESISTOR, WW 200W 5% 220R RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 27 |
|
$63.9976 / $98.4578 | Buy Now |
Part Details for RSSD25168A2200JB06
RSSD25168A2200JB06 CAD Models
RSSD25168A2200JB06 Part Data Attributes:
|
RSSD25168A2200JB06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RSSD25168A2200JB06
Vishay Intertechnologies
Potentiometer, Wire Wound, 200W, 220ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 27 mm | |
Package Length | 168 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 220 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |