Part Details for RSSD50373A68R0JB01 by Vishay Intertechnologies
Overview of RSSD50373A68R0JB01 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RSSD50373A68R0JB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M1961
|
Newark | Rssd 50X373 An 68U 5% Bo1 E /Bo1 |Vishay RSSD50373A68R0JB01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$454.9300 / $496.6000 | Buy Now |
DISTI #
RSSD50373A68R0JB01
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 600 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RSSD50373A68R0JB01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$214.3152 / $579.9459 | Buy Now |
DISTI #
RSSD50373A68R0JB01
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 600 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RSSD50373A68R0JB01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$214.3152 / $579.9459 | Buy Now |
DISTI #
RSSD50373A68R0JB01
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 600 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RSSD50373A68R0JB01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$214.3152 / $579.9459 | Buy Now |
DISTI #
RSSD50373A68R0JB01
|
Avnet Abacus | Resistor, 68 Ohm, � 5%, 600 W, Wirewound, High Power, Screw (Alt: RSSD50373A68R0JB01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for RSSD50373A68R0JB01
RSSD50373A68R0JB01 CAD Models
RSSD50373A68R0JB01 Part Data Attributes
|
RSSD50373A68R0JB01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RSSD50373A68R0JB01
Vishay Intertechnologies
Potentiometer, Wire Wound, 600W, 68ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 53 mm | |
Package Length | 373 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 600 W | |
Resistance | 68 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |