Part Details for RSSDN-50A by IDEC Corporation
Overview of RSSDN-50A by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RSSDN-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2781
|
Newark | Ssr, Din/Panel Mount, 660Vac, 32Vdc, 50A, Contact Configuration:Spst-No, Load Current:50A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Idec RSSDN-50A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 420 |
|
$37.1400 / $46.4300 | Buy Now |
DISTI #
1885-RSSDN-50A-ND
|
DigiKey | SOLID STATE RELAY 50A Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.4900 | Buy Now |
DISTI #
199-RSSDN50A
|
Mouser Electronics | Solid State Relays - Industrial Mount Solid State Relay 50A | 194 |
|
$31.6200 / $39.4400 | Buy Now |
DISTI #
70174931
|
RS | Solid State Relay, 32 VDC, SPST-NO, 50A/660V, Zero Switching, RSS Series | IDEC Corporation RSSDN-50A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 722 |
|
$33.0400 / $41.3000 | Buy Now |
|
Onlinecomponents.com | Relay SSR 32V DC-IN 50A 660V AC-OUT 4-Pin RoHS: Compliant |
180 In Stock 150 On Order |
|
$28.1000 / $40.4600 | Buy Now |
DISTI #
80926175
|
Verical | Relay SSR 32V DC-IN 50A 660V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2406 | Americas - 174 |
|
$35.8683 / $51.2152 | Buy Now |
|
Master Electronics | Relay SSR 32V DC-IN 50A 660V AC-OUT 4-Pin RoHS: Compliant |
180 In Stock 150 On Order |
|
$28.1000 / $40.4600 | Buy Now |
|
Neutron USA | Solid State Relay, 32 VDC, SPST-NO, 50A/660V, Zero Switching, RSS Series | 50 |
|
$169.2000 | Buy Now |
Part Details for RSSDN-50A
RSSDN-50A CAD Models
RSSDN-50A Part Data Attributes
|
RSSDN-50A
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RSSDN-50A
IDEC Corporation
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |