Part Details for RST 4-RKWT 4-637/3M (ALTERNATE: 600003354) by Lumberg Automation
Overview of RST 4-RKWT 4-637/3M (ALTERNATE: 600003354) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RST 4-RKWT 4-637/3M (ALTERNATE: 600003354)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70378614
|
RS | Cordset, M12 Male Straight to M12 Female R/A, 4 Pole, 3m, TPE, Yellow, 600003354 | Lumberg Automation / Hirschmann RST 4-RKWT 4-637/3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$43.3800 / $48.2000 | Buy Now |