Part Details for RST 5L-RKT 5L-949/2 M by Lumberg Automation
Overview of RST 5L-RKT 5L-949/2 M by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RST 5L-RKT 5L-949/2 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1794-1055-ND
|
DigiKey | CBL 5POS MALE TO FMALE 6.56' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17 In Stock |
|
$65.5252 / $81.3100 | Buy Now |
DISTI #
566-RST5LRKT5L949/2M
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Power double ended cordset male to female straight, 5-pins, L-coded, unshielded, 50 V AC/60 V DC, PUR gray cable, 16 AWG, blue overmold RoHS: Compliant | 0 |
|
$65.5200 / $81.3100 | Order Now |