Part Details for RST-10000-36 by Mean Well
Overview of RST-10000-36 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RST-10000-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7532
|
Newark | Power Supply, Ac-Dc, 36V, 276A, No. Of Outputs:1Outputs, Output Power Max:9.936Kw, Output Voltage - Output 1:36V, Output Current - Output 1:276A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RST-10000-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,224.8300 | Buy Now |
DISTI #
1866-4297-ND
|
DigiKey | AC/DC CONVERTER 36V 9936W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$3,100.8100 | Buy Now |
DISTI #
RST-10000-36
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 276A 9936W - Boxed Product (Development Kits) (Alt: RST-10000-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 1 |
|
$2,741.8000 / $3,100.8000 | Buy Now |
DISTI #
709-RST10000-36
|
Mouser Electronics | Switching Power Supplies 9936W 36V 276A 3 Phase AC input RoHS: Compliant | 1 |
|
$3,100.8100 | Buy Now |
DISTI #
71753947
|
RS | Power Supply, AC-DC, Enclosed, 9936W, 36V@210A, 196-305V or 340-530V In | MEAN WELL RST-10000-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3,100.8100 | RFQ |
|
Future Electronics | 36V 196 to 305 VAC , 340 to 530 VAC (3 Phase) Input Enclosed AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$3,100.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@276A -9936W RoHS: Compliant | 0 |
|
$2,741.8000 / $3,100.8000 | Buy Now |
DISTI #
RST-10000-36
|
TME | Power supply: switched-mode, for building in,modular, 9936W Min Qty: 1 | 0 |
|
$2,741.8000 / $3,100.8000 | RFQ |
|
Master Electronics | AC/DC Power Supply - 1 Output - 36V@276A -9936W RoHS: Compliant | 0 |
|
$2,741.8000 / $3,100.8000 | Buy Now |
Part Details for RST-10000-36
RST-10000-36 CAD Models
RST-10000-36 Part Data Attributes
|
RST-10000-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RST-10000-36
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |