-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4298-ND
|
DigiKey | AC/DC CONVERTER 48V 10080W Min Qty: 1 Lead time: 12 Weeks Container: Box |
101 In Stock |
|
$3,100.8100 | Buy Now |
DISTI #
RST-10000-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 210A 10080W - Boxed Product (Development Kits) (Alt: RST-10000-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$3,790.4000 | Buy Now |
DISTI #
709-RST10000-48
|
Mouser Electronics | Switching Power Supplies 10080W 48V 210A 3 Phaase AC input RoHS: Compliant | 3 |
|
$3,100.8100 | Buy Now |
DISTI #
71753948
|
RS | Power Supply, AC-DC, Enclosed, 10080W, 48V@210A, 196-305V or 340-530V In | MEAN WELL RST-10000-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$3,100.8100 | Buy Now |
|
Future Electronics | RST Series 10 kW Single Output 48 V Enclosed Front End Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3,100.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@210A - 10800W RoHS: Compliant |
5 In Stock |
|
$2,741.8000 / $3,100.8000 | Buy Now |
DISTI #
RST-10000-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 210A 10080W - Boxed Product (Development Kits) (Alt: RST-10000-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$3,790.4000 | Buy Now |
DISTI #
RST-10000-48
|
TME | Power supply: switched-mode, for building in,modular, 10080W Min Qty: 1 | 4 |
|
$2,741.8000 / $3,100.8000 | Buy Now |
DISTI #
RST-10000-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 210A 10080W - Boxed Product (Development Kits) (Alt: RST-10000-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$3,790.4000 | Buy Now |
DISTI #
000000000005194598
|
Sager | Switching Power Supplies 10080W 48V 210A 3 Phaase AC input Min Qty: 1 | 13 |
|
$2,741.7600 / $3,100.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RST-10000-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RST-10000-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |