Part Details for RSTA1.6BULKSHORT by Bel Fuse
Overview of RSTA1.6BULKSHORT by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSTA1.6BULKSHORT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Radial Lead Fuse - 1.6A - Slow Blow - 250VAC/63VDC - -55°C to +125°C - Bulk RoHS: Compliant | 0 |
|
$0.0747 / $0.2151 | Buy Now |
DISTI #
000000000005591257
|
Sager | Fuses with Leads - Through Hole Min Qty: 1000 | 0 |
|
$0.0958 / $0.1999 | Buy Now |