Part Details for RSX101M-30TFTR by ROHM Semiconductor
Overview of RSX101M-30TFTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSX101M-30TFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSX101M-30TFTR-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A PMDU Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1542 | Buy Now |
|
Quest Components | 1778 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
RSX101M-30TFTR
|
TTI | Schottky Diodes & Rectifiers Diode Schottky 30V 1A AUTO GRADE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1460 | Buy Now |
DISTI #
2528910
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1337 / $0.4599 | Buy Now |
DISTI #
2528910RL
|
Farnell | SCHOTTKY RECT, 1A, 30V, SOD123 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.1932 / $0.2609 | Buy Now |
DISTI #
2528910
|
Farnell | SCHOTTKY RECT, 1A, 30V, SOD123 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1932 / $0.6485 | Buy Now |
Part Details for RSX101M-30TFTR
RSX101M-30TFTR CAD Models
RSX101M-30TFTR Part Data Attributes
|
RSX101M-30TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSX101M-30TFTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for RSX101M-30TFTR
This table gives cross-reference parts and alternative options found for RSX101M-30TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSX101M-30TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSX101MM-30TFTR | Rectifier Diode, | ROHM Semiconductor | RSX101M-30TFTR vs RSX101MM-30TFTR |
RSX101M-30TR | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | ROHM Semiconductor | RSX101M-30TFTR vs RSX101M-30TR |