-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3198
|
Newark | Schottky Diode, 1A, 30V, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Forward Voltage Max:390Mv, Forward Surge Current:45A, Operating Temperature Max:150°C, No. Of Pins:2Pins Rohs Compliant: Yes |Rohm RSX101M-30TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18234 |
|
$0.0690 | Buy Now |
DISTI #
RSX101M-30CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
40P3198
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin PMDU - Product that comes on tape, but is not reeled (Alt: 40P3198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 2501 Partner Stock |
|
$0.1400 / $0.4470 | Buy Now |
|
Future Electronics | RSX101M-30 Series 30 V 200 uA Surface Mount Schottky Barrier Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 1A, 30V V(RRM) | 2423 |
|
$0.2940 / $0.8400 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 1A, 30V V(RRM) | 7200 |
|
$0.8520 / $2.2720 | Buy Now |
DISTI #
RSX101M-30TR
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY HIGH EFFICIENCY RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0990 | Buy Now |
DISTI #
40P3198
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin PMDU - Product that comes on tape, but is not reeled (Alt: 40P3198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 2501 Partner Stock |
|
$0.1400 / $0.4470 | Buy Now |
DISTI #
40P3198
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin PMDU - Product that comes on tape, but is not reeled (Alt: 40P3198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 2501 Partner Stock |
|
$0.1400 / $0.4470 | Buy Now |
DISTI #
RSX101M-30TR
|
Avnet Asia | Diode Schottky 30V 1A 2-Pin PMDU (Alt: RSX101M-30TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSX101M-30TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSX101M-30TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
This table gives cross-reference parts and alternative options found for RSX101M-30TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSX101M-30TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSX101MM-30TFTR | Rectifier Diode, | ROHM Semiconductor | RSX101M-30TR vs RSX101MM-30TFTR |