Part Details for RSX101VA-30FHTR by ROHM Semiconductor
Overview of RSX101VA-30FHTR by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSX101VA-30FHTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8451
|
Newark | Schottky Rect, 1A, Sod-323He, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-323He, No. Of Pins:2Pins, Forward Voltage Vf Max:470Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RSX101VA-30FHTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 / $0.4380 | Buy Now |
Part Details for RSX101VA-30FHTR
RSX101VA-30FHTR CAD Models
RSX101VA-30FHTR Part Data Attributes
|
RSX101VA-30FHTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSX101VA-30FHTR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RSX101VA-30FHTR
This table gives cross-reference parts and alternative options found for RSX101VA-30FHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSX101VA-30FHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSX101VA-30TR | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | ROHM Semiconductor | RSX101VA-30FHTR vs RSX101VA-30TR |
RSX101VYM30FH | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | ROHM Semiconductor | RSX101VA-30FHTR vs RSX101VYM30FH |
RSX101VYM30FHTR | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SC-108B, 2 PIN | ROHM Semiconductor | RSX101VA-30FHTR vs RSX101VYM30FHTR |