-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, TUMD2M, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6453
|
Newark | Schottky Rect, Single, 30V, Sod-323He, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-323He, No. Of Pins:2Pins, Forward Voltage Vf Max:470Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RSX101VAM30TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1760 |
|
$0.1010 / $0.4060 | Buy Now |
DISTI #
RSX101VAM30CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27879 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
RSX101VAM30TR
|
Avnet Americas | Diode Schottky Diode 30V 1A 2-Pin TUMD T/R - Tape and Reel (Alt: RSX101VAM30TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0614 / $0.0701 | Buy Now |
DISTI #
755-RSX101VAM30TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diodes RoHS: Compliant | 16779 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | Diode Schottky 30V 1A Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0585 / $0.0654 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 1A, 30V V(RRM), SILICON | 3000 |
|
$0.0568 / $0.1748 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 1A, 30V V(RRM), SILICON | 11060 |
|
$0.0858 / $0.4900 | Buy Now |
DISTI #
RSX101VAM30TR
|
TTI | Schottky Diodes & Rectifiers Schottky Barrier Diodes RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0710 | Buy Now |
DISTI #
RSX101VAM30TR
|
Avnet Americas | Diode Schottky Diode 30V 1A 2-Pin TUMD T/R - Tape and Reel (Alt: RSX101VAM30TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0614 / $0.0701 | Buy Now |
DISTI #
RSX101VAM30TR
|
TME | Diode: Schottky rectifying, SMD, 30V, SOD323HE, reel,tape Min Qty: 5 | 0 |
|
$0.0840 / $0.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSX101VAM30TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSX101VAM30TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, TUMD2M, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TUMD2M, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RSX101VAM30TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSX101VAM30TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSX101VAM30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TUMD2M, 2 PIN | ROHM Semiconductor | RSX101VAM30TR vs RSX101VAM30 |