-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6620
|
Newark | Schottky Rect, Single, 20V, Sod-128, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):5A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Vf Max:390Mv, Forward Surge Current Rohs Compliant: Yes |Rohm RSX501LAM20TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3008 |
|
$0.1810 / $0.5200 | Buy Now |
DISTI #
RSX501LAM20CT-ND
|
DigiKey | DIODE SCHOTTKY 20V 5A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
421 In Stock |
|
$0.1086 / $0.5000 | Buy Now |
DISTI #
RSX501LAM20TR
|
Avnet Americas | Diode Schottky 25V 5A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RSX501LAM20TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1247 / $0.1591 | Buy Now |
DISTI #
755-RSX501LAM20TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V Vr 5A IR Schottky Br Diode RoHS: Compliant | 0 |
|
$0.1080 / $0.5000 | Order Now |
|
Future Electronics | Schottky Diodes & Rectifiers 20V Vr 5A IR Schottky Br Diode RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1130 / $0.1210 | Buy Now |
|
Bristol Electronics | 193 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 5A, 25V V(RRM), SILICON | 2641 |
|
$0.2660 / $0.7600 | Buy Now |
DISTI #
RSX501LAM20TR
|
TTI | Schottky Diodes & Rectifiers 20V Vr 5A IR Schottky Br Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1180 / $0.1360 | Buy Now |
DISTI #
RSX501LAM20TR
|
Avnet Americas | Diode Schottky 25V 5A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RSX501LAM20TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1247 / $0.1591 | Buy Now |
DISTI #
RSX501LAM20TR
|
TME | Diode: Schottky rectifying, SMD, 20V, 5A, SOD128, reel,tape Min Qty: 3 | 0 |
|
$0.1640 / $0.2560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSX501LAM20TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSX501LAM20TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |