-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4303-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 132W Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$35.5316 / $38.9700 | Buy Now |
DISTI #
RT-125B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RT-125B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$41.4400 | Buy Now |
DISTI #
709-RT125B
|
Mouser Electronics | Switching Power Supplies 132W 5V/12A 12V/5A -12V/1A RoHS: Compliant | 105 |
|
$35.5300 / $38.9700 | Buy Now |
DISTI #
71753951
|
RS | Power Supply, AC-DC, Triple Out, 131W, 5V, 12V, -12V, 12A, 5A, 1A,88-264V In | MEAN WELL RT-125B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$35.0700 / $38.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.5400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 3 Outputs - 5V/12V/-12V@12A/5A/1A - 132W RoHS: Compliant |
41 In Stock |
|
$29.9000 / $33.8000 | Buy Now |
DISTI #
RT-125B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RT-125B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$41.4400 | Buy Now |
DISTI #
RT-125B
|
TME | Power supply: switched-mode, for building in,modular, 132W, 5VDC Min Qty: 1 | 3 |
|
$29.9000 / $33.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 20 |
|
$43.4202 / $45.3039 | Buy Now |
DISTI #
RT-125B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: RT-125B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$41.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT-125B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RT-125B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |