Part Details for RT-187-102-143 by Richco
Overview of RT-187-102-143 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-187-102-143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-187-102-143
|
TME | Ferrite: toroidal, L: 14.27mm, Øint: 10.16mm, Øout: 18.67mm, 70Ω Min Qty: 100 | 0 |
|
$0.7300 | RFQ |