Part Details for RT-375-3/64-X-SP by TE Connectivity
Overview of RT-375-3/64-X-SP by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-375-3/64-X-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-RT-375-3/64-X-SP-ND
|
DigiKey | HEATSHRINK 0.046" CLEAR Min Qty: 900 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0830 | Buy Now |
DISTI #
RT-375-3/64-X-SP
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Fluoropolymer Clear Spool - Cable Rools/Shrink Tubing (Alt: RT-375-3/64-X-SP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-RT-375-3/64-X-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/64" 2:1 CL PRICE PER METER RoHS: Compliant | 0 |
|
$2.0800 / $2.1200 | Order Now |
DISTI #
V36:1790_11732376
|
Arrow Electronics | Heat Shrink Tubing ST Cross Linked Fluoropolymer Clear Thin Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2307 | Americas - 278 |
|
$1.8950 / $2.2920 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool RoHS: Compliant |
1800 In Stock |
|
$2.0300 / $2.3100 | Buy Now |
DISTI #
69147643
|
Verical | Heat Shrink Tubing ST Cross Linked Fluoropolymer Clear Thin Spool RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 1800 |
|
$2.6780 / $3.0030 | Buy Now |
DISTI #
66750011
|
Verical | Heat Shrink Tubing ST Cross Linked Fluoropolymer Clear Thin Spool RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2307 | Americas - 278 |
|
$2.2920 | Buy Now |
DISTI #
RYCNB16084001
|
Interstate Connecting Components | RT-375-3/64-X-SP M23053/18-201-C | 0 |
|
$1.6157 / $2.3679 | Buy Now |
DISTI #
000000000002278350
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/64 2:1 CL PRICE PER METER Min Qty: 900 | 0 |
|
$1.3300 / $2.3100 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool RoHS: Compliant |
1800 In Stock |
|
$2.0300 / $2.3100 | Buy Now |