Part Details for RT-375-3/16-X-SP by TE Connectivity
Overview of RT-375-3/16-X-SP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-375-3/16-X-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5091
|
Newark | Heat Shrink Tubing, 4.8Mm, Clear, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:1Ft, Length - Metric:300Mm, Product Range:Rt-375 Series Rohs Compliant: Yes |Raychem Te Connectivity RT-375-3/16-X-SP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
484-RT-375-3/16-X-SP-ND
|
DigiKey | HEATSHRINK 3/16" CLEAR Min Qty: 1 Lead time: 19 Weeks Container: Spool |
297 In Stock |
|
$493.3300 | Buy Now |
DISTI #
NB16024001
|
Avnet Americas | Heat Shrink Tubing 2:1 Fluoropolymer Clear Spool - Cable Rools/Shrink Tubing (Alt: NB16024001) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 5 Days Container: Bulk | 2700 Factory Stock |
|
$2.7446 / $3.3028 | Buy Now |
DISTI #
3432154007
|
Avnet Americas | Heat Shrink Tubing 2:1 Fluoropolymer Clear Spool - Tape and Reel (Alt: 3432154007) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
650-RT-375-3/16-X-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/16" 2:1 CL PRICE PER METER RoHS: Compliant | 1950 |
|
$3.6800 / $4.0500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool RoHS: Compliant |
1310 In Stock |
|
$2.3600 / $3.0400 | Buy Now |
DISTI #
000000000001103433
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/16 2:1 CL PRICE PER METER Min Qty: 1 | 0 |
|
$3.2600 / $4.0700 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Fluoropolymer Clear Thin Spool RoHS: Compliant |
1310 In Stock |
|
$2.3600 / $3.0400 | Buy Now |
Part Details for RT-375-3/16-X-SP
RT-375-3/16-X-SP CAD Models
RT-375-3/16-X-SP Part Data Attributes
|
RT-375-3/16-X-SP
TE Connectivity
Buy Now
|
Compare Parts:
RT-375-3/16-X-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |