Part Details for RT-ZI10C-4 by ROHDE&SCHWARZ
Overview of RT-ZI10C-4 by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT-ZI10C-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT-ZI10C-4
|
TME | Probe: for oscilloscope, passive, 500MHz, 1.2m, BNC plug, 10: 1 Min Qty: 1 | 0 |
|
$679.7000 | RFQ |
DISTI #
58540.1
|
TestEquity LLC | Rohde & Schwarz RT-ZI10C-4 Passive Probe, 500 MHz, 10X, 11 pF, 300 V, CAT3, RT-Zxx Series | 0 |
|
$765.0000 | Buy Now |