Part Details for RT00188PNHEC03 by Amphenol Corporation
Overview of RT00188PNHEC03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT00188PNHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT00188PNHEC03
|
Avnet Americas | 8 Position Square Flange Receptacle, Male, Shell Size 18, Silicone Seal, and End Cap with Individual Wire Sealing - Bag (Alt: RT00188PNHEC03) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$14.7905 / $21.1250 | Buy Now |
DISTI #
654-RT00188PNHEC03
|
Mouser Electronics | Standard Circular Connector 8 Position Square Flange Receptacle, Male, Shell Size 18, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$13.3700 / $13.5900 | Order Now |
Part Details for RT00188PNHEC03
RT00188PNHEC03 CAD Models
RT00188PNHEC03 Part Data Attributes
|
RT00188PNHEC03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT00188PNHEC03
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |