Part Details for RT00188SNHEC by Amphenol Corporation
Overview of RT00188SNHEC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT00188SNHEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT00188SNHEC
|
Avnet Americas | Receptacle, Square Flange, 8 Position, Female, Shell Size 18, and End Cap with Individual Wire Sealing - Bag (Alt: RT00188SNHEC) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$14.3994 / $20.5663 | Buy Now |
DISTI #
654-RT00188SNHEC
|
Mouser Electronics | Standard Circular Connector Receptacle, Square Flange, 8 Position, Female, Shell Size 18, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$14.5100 | Order Now |
Part Details for RT00188SNHEC
RT00188SNHEC CAD Models
RT00188SNHEC Part Data Attributes
|
RT00188SNHEC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT00188SNHEC
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |