Part Details for RT0201BRD0711KL by YAGEO Corporation
Overview of RT0201BRD0711KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0201BRD0711KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0201BRD0711KL-ND
|
DigiKey | RES 11K OHM 0.1% 1/20W 0201 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1185 | Buy Now |
DISTI #
RT0201BRD0711KL
|
Avnet Americas | Resistor Thin Film 0201 11k Ohm ±0.1% 1/20W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: RT0201BRD0711KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0754 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 11K Ohms 0.1% 1/20W 25PPM SMT | 0 |
|
$0.2250 / $0.2587 | RFQ |
Part Details for RT0201BRD0711KL
RT0201BRD0711KL CAD Models
RT0201BRD0711KL Part Data Attributes
|
RT0201BRD0711KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0201BRD0711KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.05W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RT0201BRD0711KL
This table gives cross-reference parts and alternative options found for RT0201BRD0711KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0201BRD0711KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0201BRD1311KL | Fixed Resistor, Thin Film, 0.05W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RT0201BRD0711KL vs RT0201BRD1311KL |
RT0201BRD1011KL | Fixed Resistor, Thin Film, 0.05W, 11000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RT0201BRD0711KL vs RT0201BRD1011KL |