Part Details for RT0201BRD076K98L by YAGEO Corporation
Overview of RT0201BRD076K98L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0201BRD076K98L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0201BRD076K98L-ND
|
DigiKey | RES 6.98K OHM 0.1% 1/20W 0201 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1185 | Buy Now |
DISTI #
RT0201BRD076K98L
|
Avnet Americas | Resistor Thin Film 6.98kOhm 0.1% 0201 2-Pin Paper T/R - Tape and Reel (Alt: RT0201BRD076K98L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 | Buy Now |
DISTI #
603-RT0201BRD076K98L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0773 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 6.98K Ohms 0.1% 1/20W 25PPM SMT | 0 |
|
$0.2244 / $0.2581 | RFQ |
Part Details for RT0201BRD076K98L
RT0201BRD076K98L CAD Models
RT0201BRD076K98L Part Data Attributes:
|
RT0201BRD076K98L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0201BRD076K98L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.05W, 6980ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RT0201BRD076K98L
This table gives cross-reference parts and alternative options found for RT0201BRD076K98L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0201BRD076K98L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0201BRD106K98L | Fixed Resistor, Thin Film, 0.05W, 6980ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RT0201BRD076K98L vs RT0201BRD106K98L |
RT0201BRD136K98L | Fixed Resistor, Thin Film, 0.05W, 6980ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RT0201BRD076K98L vs RT0201BRD136K98L |