Part Details for RT0201FRE0722KL by YAGEO Corporation
Overview of RT0201FRE0722KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0201FRE0722KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0201FRE0722KL-ND
|
DigiKey | RES SMD 22K OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0470 | Buy Now |
DISTI #
RT0201FRE0722KL
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0201FRE0722KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 | Buy Now |
DISTI #
603-RT0201FRE0722KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0460 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0307 | Buy Now |
DISTI #
RT0201FRE0722KL
|
Avnet Abacus | SMD Chip Resistor, 22 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0201FRE0722KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 30000 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(0603) 0201 22K Ohms 1% 1/20W 50PPM SMT | 0 |
|
$0.0890 / $0.1086 | RFQ |
Part Details for RT0201FRE0722KL
RT0201FRE0722KL CAD Models
RT0201FRE0722KL Part Data Attributes:
|
RT0201FRE0722KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0201FRE0722KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |