Part Details for RT0402BRC0755K6L by YAGEO Corporation
Overview of RT0402BRC0755K6L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRC0755K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402BRC0755K6L-ND
|
DigiKey | RES 55.6K OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1458 | Buy Now |
DISTI #
RT0402BRC0755K6L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 55.6kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRC0755K6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 | Buy Now |
DISTI #
603-RT0402BRC0755K6L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0839 | Buy Now |
DISTI #
RT0402BRC0755K6L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 55.6kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRC0755K6L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 | Buy Now |
Part Details for RT0402BRC0755K6L
RT0402BRC0755K6L CAD Models
RT0402BRC0755K6L Part Data Attributes:
|
RT0402BRC0755K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRC0755K6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 55600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 55600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRC0755K6L
This table gives cross-reference parts and alternative options found for RT0402BRC0755K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRC0755K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BRC1055K6L | Fixed Resistor, Thin Film, 0.0625W, 55600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RT0402BRC0755K6L vs RT0402BRC1055K6L |
RT0402BRC1355K6L | Fixed Resistor, Thin Film, 0.0625W, 55600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | RT0402BRC0755K6L vs RT0402BRC1355K6L |