Part Details for RT0402BRE074K99L by YAGEO Corporation
Overview of RT0402BRE074K99L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE074K99L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4150
|
Newark | Res, 4K99, 0.1%, 0.0625W, Thin Film/0402, Resistance:4.99Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE074K99L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8519 |
|
$0.0570 / $0.0730 | Buy Now |
DISTI #
46AK5587
|
Newark | Res, 4K99, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRE074K99L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0600 / $0.4200 | Buy Now |
DISTI #
RT0402BRE074K99L
|
Avnet Americas | SMD Chip Resistor, 4.99 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE074K99L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0237 / $0.0254 | Buy Now |
DISTI #
49AK4150
|
Avnet Americas | SMD Chip Resistor, 4.99 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 8519 Partner Stock |
|
$0.0640 / $0.3950 | Buy Now |
DISTI #
603-RT0402BRE074K99L
|
Mouser Electronics | Thin Film Resistors - SMD 4.99K OHM .1% 50PPM 1/16W RoHS: Compliant | 6110 |
|
$0.0440 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 4.99 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0559 / $0.0607 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0426 / $0.2130 | Buy Now | |
DISTI #
RT0402BRE074K99L
|
TTI | Thin Film Resistors - SMD 4.99K OHM .1% 50PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0377 | Buy Now |
DISTI #
RT0402BRE074K99L
|
Avnet Abacus | SMD Chip Resistor, 4.99 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE074K99L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402BRE074K99L
RT0402BRE074K99L CAD Models
RT0402BRE074K99L Part Data Attributes
|
RT0402BRE074K99L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE074K99L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE074K99L
This table gives cross-reference parts and alternative options found for RT0402BRE074K99L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE074K99L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0402Q4991A-T10 | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRE074K99L vs AS0402Q4991A-T10 |
RP73PG1E4K99BTD | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE074K99L vs RP73PG1E4K99BTD |
RTX024991BEH3 | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE074K99L vs RTX024991BEH3 |
WF04Q4991BTLQ | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE074K99L vs WF04Q4991BTLQ |
RTX024991BEH2 | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE074K99L vs RTX024991BEH2 |
RT0402WRE074K99L | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE074K99L vs RT0402WRE074K99L |
RT0402WRE104K99L | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE074K99L vs RT0402WRE104K99L |
SF04Q4991BTL | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRE074K99L vs SF04Q4991BTL |
AMF04024K990.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE074K99L vs AMF04024K990.1%50PPM/KNP10 |
RTX024991BEH4 | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE074K99L vs RTX024991BEH4 |