Part Details for RT0402DRE074K7L by YAGEO Corporation
Overview of RT0402DRE074K7L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRE074K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2300-1-ND
|
DigiKey | RES SMD 4.7K OHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27168 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
RT0402DRE074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE074K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 | Buy Now |
DISTI #
603-RT0402DRE074K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 4.7K ohm .5% 50ppm RoHS: Compliant | 78096 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | Res Thin Film 0402 4.7K Ohm 0.5% 1/16W 50ppm/C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 80000Reel |
|
$0.0159 / $0.0178 | Buy Now |
|
Onlinecomponents.com |
20000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
RT0402DRE074K7L
|
TTI | Thin Film Resistors - SMD 1/16W 4.7K ohm .5% 50ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0162 / $0.0178 | Buy Now |
DISTI #
RT0402DRE074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE074K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 | Buy Now |
DISTI #
RT0402DRE074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE074K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 | Buy Now |
DISTI #
WPR9358
|
Rutronik | RT0402 4,7K 0,5% 0,0625W TK50 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0131 / $0.0140 | Buy Now |
DISTI #
RT0402DRE074K7L
|
Avnet Abacus | SMD Chip Resistor, 4.7 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402DRE074K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402DRE074K7L
RT0402DRE074K7L CAD Models
RT0402DRE074K7L Part Data Attributes
|
RT0402DRE074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRE074K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRE074K7L
This table gives cross-reference parts and alternative options found for RT0402DRE074K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRE074K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AQ4701D-T10 | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402DRE074K7L vs AF0402AQ4701D-T10 |
RTX024701DEH2 | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE074K7L vs RTX024701DEH2 |
AMF04024K70.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE074K7L vs AMF04024K70.5%50PPM/KNP10 |
RP73PG1E4K7DTDF | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE074K7L vs RP73PG1E4K7DTDF |
RTX024701DETH | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE074K7L vs RTX024701DETH |
CMP04024K70.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE074K7L vs CMP04024K70.5%50PPM/KNS |
MF04Q4701DTL | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRE074K7L vs MF04Q4701DTL |
AMF04024K70.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE074K7L vs AMF04024K70.5%50PPM/KNS |
AMF04024K70.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 4700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE074K7L vs AMF04024K70.5%50PPM/KNP20 |
RP73PG1E4K7DTG | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE074K7L vs RP73PG1E4K7DTG |