Part Details for RT0402FRE0720RL by YAGEO Corporation
Overview of RT0402FRE0720RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE0720RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5616
|
Newark | Res, 20R, 1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402FRE0720RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9180 |
|
$0.0180 / $0.0240 | Buy Now |
DISTI #
49AK4183
|
Newark | Res, 20R, 1%, 0.0625W, Thin Film, 0402, Resistance:20Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRE0720RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0130 | Buy Now |
DISTI #
13-RT0402FRE0720RLCT-ND
|
DigiKey | RES SMD 20 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33317 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
RT0402FRE0720RL
|
Avnet Americas | SMD Chip Resistor, 20 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0720RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 | Buy Now |
DISTI #
603-RT0402FRE0720RL
|
Mouser Electronics | Thin Film Resistors - SMD 20 OHM 1% 50PPM 1/16W RoHS: Compliant | 17759 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_14148210
|
Arrow Electronics | Res Thin Film 0402 20 Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 13 |
|
$0.0270 / $0.0965 | Buy Now |
|
Future Electronics | RES SMD 20 OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0030 / $0.0037 | Buy Now |
|
Future Electronics | RES SMD 20 OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 20000Reel |
|
$0.0029 / $0.0035 | Buy Now |
DISTI #
RT0402FRE0720RL
|
TTI | Thin Film Resistors - SMD 20 OHM 1% 50PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0032 / $0.0040 | Buy Now |
DISTI #
WPR9641
|
Rutronik | RT0402 20R 1% 0,0625W TK50 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0031 / $0.0033 | Buy Now |
Part Details for RT0402FRE0720RL
RT0402FRE0720RL CAD Models
RT0402FRE0720RL Part Data Attributes:
|
RT0402FRE0720RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE0720RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE0720RL
This table gives cross-reference parts and alternative options found for RT0402FRE0720RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE0720RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0220R0FEH4 | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE0720RL vs RTX0220R0FEH4 |
WF04Q20R0FTLQ | Fixed Resistor, Thin Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE0720RL vs WF04Q20R0FTLQ |
RP73PG1E20RFTD | Fixed Resistor, Thin Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE0720RL vs RP73PG1E20RFTD |
AS0402Q20R0F-T10 | Fixed Resistor, Thin Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRE0720RL vs AS0402Q20R0F-T10 |
RP73PG1E20RFTG | Fixed Resistor, Thin Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE0720RL vs RP73PG1E20RFTG |
AT0402FRE0720RL | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE0720RL vs AT0402FRE0720RL |
RTX0220R0FETH | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE0720RL vs RTX0220R0FETH |
CRT0402-FZ-20R0GST | Fixed Resistor, Thin Film, 0.0625W, 20ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRE0720RL vs CRT0402-FZ-20R0GST |
SF04Q20R0FTL | Fixed Resistor, Thin Film, 0.1W, 20ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE0720RL vs SF04Q20R0FTL |