Part Details for RT0603BRB0715KL by YAGEO Corporation
Overview of RT0603BRB0715KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRB0715KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8890
|
Newark | Res, 15K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRB0715KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 4996 |
|
$0.1340 | Buy Now |
DISTI #
82AH8871
|
Newark | Res, 15K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRB0715KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3049 |
|
$0.2330 / $0.3210 | Buy Now |
DISTI #
311-15KNFCT-ND
|
DigiKey | RES SMD 15K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$0.1346 / $0.4700 | Buy Now |
DISTI #
RT0603BRB0715KL
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRB0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0803 / $0.0839 | Buy Now |
DISTI #
603-RT0603BRB0715KL
|
Mouser Electronics | Thin Film Resistors - SMD 15K ohm 0.1% 1/10W RoHS: Compliant | 8738 |
|
$0.1490 / $0.4700 | Buy Now |
|
Future Electronics | Resistor thin film 0603 15k ohm 0.1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0736 / $0.0802 | Buy Now |
DISTI #
RT0603BRB0715KL
|
TTI | Thin Film Resistors - SMD 15K ohm 0.1% 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0750 | Buy Now |
DISTI #
RT0603BRB0715KL
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRB0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0803 / $0.0839 | Buy Now |
DISTI #
RT0603BRB0715KL
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRB0715KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0803 / $0.0839 | Buy Now |
DISTI #
WPR1653
|
Rutronik | RT0603 15K 0,1% 0,1W TK10 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 20000 |
|
$0.0804 / $0.0867 | Buy Now |
Part Details for RT0603BRB0715KL
RT0603BRB0715KL CAD Models
RT0603BRB0715KL Part Data Attributes
|
RT0603BRB0715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRB0715KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRB0715KL
This table gives cross-reference parts and alternative options found for RT0603BRB0715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRB0715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1502-BB10 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB0715KL vs BLU0603P-1502-BB10 |
WF06W1502BTLQ | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRB0715KL vs WF06W1502BTLQ |
BLU0603P-1502-AT10 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB0715KL vs BLU0603P-1502-AT10 |
BLU0603P-1502-AB10W | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB0715KL vs BLU0603P-1502-AB10W |
RTX031502BBP2 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RT0603BRB0715KL vs RTX031502BBP2 |
P0603Y1502BNTB | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRB0715KL vs P0603Y1502BNTB |
P0603Y1502BNW | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRB0715KL vs P0603Y1502BNW |
RN73H1JTTD1502A10 | Fixed Resistor, Metal Film, 0.1W, 15000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRB0715KL vs RN73H1JTTD1502A10 |
RN73H1JGTD1502B10 | Fixed Resistor, Metal Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRB0715KL vs RN73H1JGTD1502B10 |
RP73C1J15KBTDG | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRB0715KL vs RP73C1J15KBTDG |