Part Details for RT0603BRD0722KL by YAGEO Corporation
Overview of RT0603BRD0722KL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD0722KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8906
|
Newark | Res, 22K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD0722KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14556 |
|
$0.0740 / $0.1580 | Buy Now |
DISTI #
68AK8981
|
Newark | Res, 22K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD0722KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 / $0.0350 | Buy Now |
DISTI #
YAG1592CT-ND
|
DigiKey | RES SMD 22K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18888 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD0722KL
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0722KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
603-RT0603BRD0722KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 22K ohm .1% 25ppm RoHS: Compliant | 8102 |
|
$0.0320 / $0.1400 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 22 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 55007Reel |
|
$0.0222 / $0.0254 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
DISTI #
RT0603BRD0722KL
|
TTI | Thin Film Resistors - SMD 1/10W 22K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0211 / $0.0241 | Buy Now |
DISTI #
RT0603BRD0722KL
|
TME | Resistor: thin film, precise, SMD, 0603, 22kΩ, 0.1W, ±0.1%, 25ppm/°C Min Qty: 10 | 6840 |
|
$0.0247 / $0.0937 | Buy Now |
DISTI #
WRC41502
|
Rutronik | RT0603 22K 0,1% 0,1W TK25 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 160000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0222 / $0.0239 | Buy Now |
Part Details for RT0603BRD0722KL
RT0603BRD0722KL CAD Models
RT0603BRD0722KL Part Data Attributes
|
RT0603BRD0722KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0722KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0722KL
This table gives cross-reference parts and alternative options found for RT0603BRD0722KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0722KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX032202BDP3 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603BRD0722KL vs RTX032202BDP3 |
239064432203L | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD0722KL vs 239064432203L |
RP73F1J22KBTDG | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD0722KL vs RP73F1J22KBTDG |
RN73H1JTTD2202A25 | Fixed Resistor, Metal Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD0722KL vs RN73H1JTTD2202A25 |
RP73F1J22KATDF | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD0722KL vs RP73F1J22KATDF |
RNCH0603BKE22K0 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603BRD0722KL vs RNCH0603BKE22K0 |
CRT0603-BY-2202ELF | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603BRD0722KL vs CRT0603-BY-2202ELF |
SF06R2202BTLA | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD0722KL vs SF06R2202BTLA |
AS0603E2202A-T5 | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603BRD0722KL vs AS0603E2202A-T5 |
TC0325B2202T5F | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RT0603BRD0722KL vs TC0325B2202T5F |