Part Details for RT0603BRD07330KL by YAGEO Corporation
Overview of RT0603BRD07330KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD07330KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5730
|
Newark | Res, 330K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD07330KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12090 |
|
$0.0690 / $0.1530 | Buy Now |
DISTI #
59AK0325
|
Newark | Res, 330K, 0.1%, 0.1W, Thin Film, 0603, Resistance:330Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07330KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
DISTI #
YAG1637CT-ND
|
DigiKey | RES SMD 330K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11950 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD07330KL
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07330KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
603-RT0603BRD07330KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 330K ohm .1% 25ppm RoHS: Compliant | 6958 |
|
$0.0320 / $0.1300 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 330 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0219 / $0.0246 | Buy Now |
DISTI #
RT0603BRD07330KL
|
TTI | Thin Film Resistors - SMD 1/10W 330K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0223 / $0.0245 | Buy Now |
DISTI #
RT0603BRD07330KL
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07330KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
RT0603BRD07330KL
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07330KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0223 / $0.0233 | Buy Now |
DISTI #
RT0603BRD07330KL
|
Avnet Abacus | SMD Chip Resistor, 330 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07330KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 25000 |
|
Buy Now |
Part Details for RT0603BRD07330KL
RT0603BRD07330KL CAD Models
RT0603BRD07330KL Part Data Attributes
|
RT0603BRD07330KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD07330KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD07330KL
This table gives cross-reference parts and alternative options found for RT0603BRD07330KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD07330KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603E3303A-T5 | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603BRD07330KL vs AS0603E3303A-T5 |
AS0603E3303B-T5 | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603BRD07330KL vs AS0603E3303B-T5 |
SF06R3303AALQ | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD07330KL vs SF06R3303AALQ |
RTX033303BDTP | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603BRD07330KL vs RTX033303BDTP |
RP73F1J330KATDF | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD07330KL vs RP73F1J330KATDF |
SF06R3303BTL | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD07330KL vs SF06R3303BTL |
RTX033303BDP4 | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603BRD07330KL vs RTX033303BDP4 |
SF06R3303BTLQ | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD07330KL vs SF06R3303BTLQ |
SF06R3303BTLA | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD07330KL vs SF06R3303BTLA |
TC0325B3303T5F | Fixed Resistor, Thin Film, 0.1W, 330000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RT0603BRD07330KL vs TC0325B3303T5F |