Part Details for RT0603BRE0727K4L by YAGEO Corporation
Overview of RT0603BRE0727K4L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRE0727K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8228
|
Newark | Res, 27K4, 0.1%, 0.1W, Thin Film, 0603, Resistance:27.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE0727K4L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
DISTI #
YAG4678CT-ND
|
DigiKey | RES SMD 27.4KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5973 In Stock |
|
$0.0398 / $0.1700 | Buy Now |
DISTI #
RT0603BRE0727K4L
|
Avnet Americas | SMD Chip Resistor, 27.4 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE0727K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0318 / $0.0332 | Buy Now |
DISTI #
603-RT0603BRE0727K4L
|
Mouser Electronics | Thin Film Resistors - SMD 27.4 kOhms 50PPM/C 100mW 0603 10% RoHS: Compliant | 7359 |
|
$0.0320 / $0.1500 | Buy Now |
|
Future Electronics | 0603 27.4K Ohm 0.1% 1/10W ±50ppm/°C Molded RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0281 / $0.0314 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 50 ppm, 27400 ohm, SURFACE MOUNT, 0603 | 14340 |
|
$0.0274 / $0.0844 | Buy Now |
DISTI #
RT0603BRE0727K4L
|
TTI | Thin Film Resistors - SMD 27.4 kOhms 50PPM/C 100mW 0603 10% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0295 / $0.0319 | Buy Now |
DISTI #
RT0603BRE0727K4L
|
Avnet Abacus | SMD Chip Resistor, 27.4 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRE0727K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0319 / $0.0341 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 27.4K Ohms 0.1% 1/10W 50PPM SMT | 0 |
|
$0.0783 / $0.0955 | RFQ |
Part Details for RT0603BRE0727K4L
RT0603BRE0727K4L CAD Models
RT0603BRE0727K4L Part Data Attributes:
|
RT0603BRE0727K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE0727K4L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE0727K4L
This table gives cross-reference parts and alternative options found for RT0603BRE0727K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE0727K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-2742-BT50Q | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0727K4L vs BLU0603-2742-BT50Q |
AS0603Q2742A-T5 | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603BRE0727K4L vs AS0603Q2742A-T5 |
BLU0603P-2742-BT50W | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0727K4L vs BLU0603P-2742-BT50W |
BLU0603P-2742-AT50W | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0727K4L vs BLU0603P-2742-AT50W |
BLU0603P-2742-AB50W | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0727K4L vs BLU0603P-2742-AB50W |
WF06Q2742ATLQ | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRE0727K4L vs WF06Q2742ATLQ |
RBP06BBS2742 | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRE0727K4L vs RBP06BBS2742 |
P0603H2742BBPT | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRE0727K4L vs P0603H2742BBPT |
RNCH0603BTC27K4 | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603BRE0727K4L vs RNCH0603BTC27K4 |
BLU0603-2742-AB50 | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603BRE0727K4L vs BLU0603-2742-AB50 |