Part Details for RT0603DRD073K3L by YAGEO Corporation
Overview of RT0603DRD073K3L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD073K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5815
|
Newark | Res, 3K3, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRD073K3L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10650 |
|
$0.0370 / $0.0540 | Buy Now |
DISTI #
311-2366-1-ND
|
DigiKey | RES SMD 3.3K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25575 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
RT0603DRD073K3L
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
603-RT0603DRD073K3L
|
Mouser Electronics | Thin Film Resistors - SMD 3.3K Ohm 0.5% 1/10W 75 Volts 25ppm RoHS: Compliant | 10990 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0111 | Buy Now |
DISTI #
RT0603DRD073K3L
|
TTI | Thin Film Resistors - SMD 3.3K Ohm 0.5% 1/10W 75 Volts 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0165 / $0.0228 | Buy Now |
DISTI #
RT0603DRD073K3L
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
RT0603DRD073K3L
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0137 | Buy Now |
DISTI #
SMC-RT0603DRD073K3L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 35127 |
|
RFQ | |
DISTI #
RT0603DRD073K3L
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD073K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0603DRD073K3L
RT0603DRD073K3L CAD Models
RT0603DRD073K3L Part Data Attributes
|
RT0603DRD073K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD073K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD073K3L
This table gives cross-reference parts and alternative options found for RT0603DRD073K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD073K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10D0603D3301-RG70 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603DRD073K3L vs RTW10D0603D3301-RG70 |
CRT0603-DY-3301ELF | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | Bourns Inc | RT0603DRD073K3L vs CRT0603-DY-3301ELF |
SF06R3301DALQ | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD073K3L vs SF06R3301DALQ |
CRT0603-DY-3301EST | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRD073K3L vs CRT0603-DY-3301EST |
RNCH0603DTE3K30 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRD073K3L vs RNCH0603DTE3K30 |
SF06R3301DTL | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD073K3L vs SF06R3301DTL |
TC0325D3301T5F | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RT0603DRD073K3L vs TC0325D3301T5F |
SF06R3301DTLA | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD073K3L vs SF06R3301DTLA |
RNCH0603DKE3K30 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRD073K3L vs RNCH0603DKE3K30 |
SF06R3301DTLQ | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD073K3L vs SF06R3301DTLQ |