-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 31200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5844
|
Newark | Res, 31K2, 0.5%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603DRE0731K2L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10330 |
|
$0.0250 / $0.0340 | Buy Now |
DISTI #
49AK4402
|
Newark | Res, 31K2, 0.5%, 0.1W, Thin Film, 0603, Resistance:31.2Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE0731K2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0250 | Buy Now |
DISTI #
13-RT0603DRE0731K2LCT-ND
|
DigiKey | RES 31.2K OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12854 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
RT0603DRE0731K2L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 31.2kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE0731K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0603DRE0731K2L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 31.2K Ohms .5% RoHS: Compliant | 16022 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
RT0603DRE0731K2L
|
TTI | Thin Film Resistors - SMD 1/10W 31.2K Ohms .5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0089 / $0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0603DRE0731K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE0731K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 31200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 155 °C | |
Resistance | 31200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RT0603DRE0731K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE0731K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A3122DBPF4 | Fixed Resistor, Thin Film, 0.1W, 31200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE0731K2L vs 9T06031A3122DBPF4 |
RT0603DRE1031K2L | Fixed Resistor, Thin Film, 0.1W, 31200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE0731K2L vs RT0603DRE1031K2L |
MCT06030C3122DP500 | Fixed Resistor, Thin Film, 0.1W, 31200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRE0731K2L vs MCT06030C3122DP500 |
TNPW060331K2DHEA | Fixed Resistor, Thin Film, 0.1W, 31200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRE0731K2L vs TNPW060331K2DHEA |
TNPW060331K2DHEC | Fixed Resistor, Thin Film, 0.1W, 31200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRE0731K2L vs TNPW060331K2DHEC |
RT0603DRE1331K2L | Fixed Resistor, Thin Film, 0.1W, 31200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE0731K2L vs RT0603DRE1331K2L |
239044463123L | Fixed Resistor, Thin Film, 0.1W, 31200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE0731K2L vs 239044463123L |
MCT06030C3122DP500 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 31200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603DRE0731K2L vs MCT06030C3122DP500 |
TNPW060331K2DHTC | RESISTOR, THIN FILM, 0.063 W, 0.5 %, 50 ppm, 31200 ohm, SURFACE MOUNT, 0603, CHIP, LEAD | Vishay Dale | RT0603DRE0731K2L vs TNPW060331K2DHTC |
9T06031A3122DBPF3 | Fixed Resistor, Thin Film, 0.1W, 31200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE0731K2L vs 9T06031A3122DBPF3 |