Part Details for RT0603DRE13267KL by YAGEO Corporation
Overview of RT0603DRE13267KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE13267KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603DRE13267KL-ND
|
DigiKey | RES 267K OHM 0.5% 1/10W 0603 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0126 | Buy Now |
DISTI #
RT0603DRE13267KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 267kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0603DRE13267KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 | Buy Now |
DISTI #
603-RT0603DRE13267KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0052 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 267K Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0152 / $0.0185 | RFQ |
Part Details for RT0603DRE13267KL
RT0603DRE13267KL CAD Models
RT0603DRE13267KL Part Data Attributes:
|
RT0603DRE13267KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE13267KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE13267KL
This table gives cross-reference parts and alternative options found for RT0603DRE13267KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE13267KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H2673DBTR | Fixed Resistor, Thin Film, 0.125W, 267000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | RT0603DRE13267KL vs P0603H2673DBTR |
AS0603Q2673D-T5 | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603DRE13267KL vs AS0603Q2673D-T5 |
RBP06DBS2673 | Fixed Resistor, Thin Film, 0.125W, 267000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRE13267KL vs RBP06DBS2673 |
BLU0603-2673-DB50Q | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE13267KL vs BLU0603-2673-DB50Q |
RP73G1J267KDTDG | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRE13267KL vs RP73G1J267KDTDG |
RBS06DTS2673 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 267000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603DRE13267KL vs RBS06DTS2673 |
BLU0603P-2673-DT50W | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE13267KL vs BLU0603P-2673-DT50W |
RTX032673DEP4 | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603DRE13267KL vs RTX032673DEP4 |
BLU0603-2673-DT50W | Fixed Resistor, Thin Film, 0.1W, 267000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603DRE13267KL vs BLU0603-2673-DT50W |
RN73H1JGTD2673D50 | Fixed Resistor, Metal Film, 0.1W, 267000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRE13267KL vs RN73H1JGTD2673D50 |