Part Details for RT0603FRE07115RL by YAGEO Corporation
Overview of RT0603FRE07115RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE07115RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE07115RLCT-ND
|
DigiKey | RES SMD 115 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE07115RL
|
Avnet Americas | Resistor Thin Film 0603 115 Ohm ±1% 1/10W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: RT0603FRE07115RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE07115RL
|
Mouser Electronics | Thin Film Resistors - SMD 115 Ohms 50PPM/C 100mW 0603 1% RoHS: Compliant | 2740 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0023 | Buy Now |
Part Details for RT0603FRE07115RL
RT0603FRE07115RL CAD Models
RT0603FRE07115RL Part Data Attributes
|
RT0603FRE07115RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE07115RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE07115RL
This table gives cross-reference parts and alternative options found for RT0603FRE07115RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE07115RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H1150FBPB | Fixed Resistor, Thin Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE07115RL vs P0603H1150FBPB |
P0603H1150FNPA | Fixed Resistor, Thin Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE07115RL vs P0603H1150FNPA |
SF06Q1150FTLA | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE07115RL vs SF06Q1150FTLA |
WF06Q1150FTLQ | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE07115RL vs WF06Q1150FTLQ |
RTX031150FETP | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE07115RL vs RTX031150FETP |
BLU0603P-1150-FT50W | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE07115RL vs BLU0603P-1150-FT50W |
BLU0603-1150-FT50 | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE07115RL vs BLU0603-1150-FT50 |
BLU0603-1150-FB50Q | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE07115RL vs BLU0603-1150-FB50Q |
P0603H1150FNTB | Fixed Resistor, Thin Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE07115RL vs P0603H1150FNTB |
BLU0603P-1150-FT50Q | Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE07115RL vs BLU0603P-1150-FT50Q |