Part Details for RT0603FRE0717R8L by YAGEO Corporation
Overview of RT0603FRE0717R8L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE0717R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE0717R8LCT-ND
|
DigiKey | RES SMD 17.8 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0717R8L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 17.8Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE0717R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE0717R8L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 17.8 ohm 1% 50ppm RoHS: Compliant | 4586 |
|
$0.0050 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0024 | Buy Now |
DISTI #
RT0603FRE0717R8L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 17.8Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE0717R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
RT0603FRE0717R8L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 17.8Ohm 1% Paper T/R - Tape and Reel (Alt: RT0603FRE0717R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 17.8 Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0070 / $0.0091 | RFQ |
Part Details for RT0603FRE0717R8L
RT0603FRE0717R8L CAD Models
RT0603FRE0717R8L Part Data Attributes
|
RT0603FRE0717R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0717R8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0717R8L
This table gives cross-reference parts and alternative options found for RT0603FRE0717R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0717R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-17R8-FT50Q | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0717R8L vs BLU0603-17R8-FT50Q |
BLU0603ER-17R8-FT50W | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0717R8L vs BLU0603ER-17R8-FT50W |
RN73H1JGTD17R8F50 | Fixed Resistor, Metal Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE0717R8L vs RN73H1JGTD17R8F50 |
RTX0317R8FEP3 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE0717R8L vs RTX0317R8FEP3 |
TP0350F17R8TCE | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE0717R8L vs TP0350F17R8TCE |
BLU0603P-17R8-FT50 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0717R8L vs BLU0603P-17R8-FT50 |
BLU0603ER-17R8-FB50Q | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0717R8L vs BLU0603ER-17R8-FB50Q |
BLU0603-17R8-FB50 | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0717R8L vs BLU0603-17R8-FB50 |
BLU0603P-17R8-FB50W | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE0717R8L vs BLU0603P-17R8-FB50W |
TP0350F17R8T4E | Fixed Resistor, Thin Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE0717R8L vs TP0350F17R8T4E |