Part Details for RT0603FRE0749K9L by YAGEO Corporation
Overview of RT0603FRE0749K9L by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE0749K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9265
|
Newark | Res, 49K9, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE0749K9L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
49AK4469
|
Newark | Res, 49K9, 1%, 0.1W, Thin Film, 0603, Resistance:49.9Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE0749K9L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.0050 | Buy Now |
DISTI #
30AK7387
|
Newark | Res, 49K9, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE0749K9L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0290 / $0.1100 | Buy Now |
DISTI #
13-RT0603FRE0749K9LCT-ND
|
DigiKey | RES SMD 49.9K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35692 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0749K9L
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE0749K9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
49AK4469
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4469) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0150 / $0.1040 | Buy Now |
DISTI #
603-RT0603FRE0749K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 49.9K ohm 1% 5 0ppm RoHS: Compliant | 23788 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07111226
|
Arrow Electronics | Res Thin Film 0603 49.9K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2014 Container: Cut Strips | Americas - 2836 |
|
$0.0029 / $0.0620 | Buy Now |
|
Future Electronics | Res Thin Film 0603 49.9K Ohm 1% 0.1W(1/10W) ±50ppm/C RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0049 / $0.0062 | Buy Now |
DISTI #
37135704
|
Verical | Res Thin Film 0603 49.9K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 2174 Package Multiple: 1 Date Code: 2014 | Americas - 2836 |
|
$0.0029 / $0.0064 | Buy Now |
Part Details for RT0603FRE0749K9L
RT0603FRE0749K9L CAD Models
RT0603FRE0749K9L Part Data Attributes:
|
RT0603FRE0749K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0749K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0749K9L
This table gives cross-reference parts and alternative options found for RT0603FRE0749K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0749K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06FBS4992 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE0749K9L vs RBP06FBS4992 |
SF06Q4992FTLA | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE0749K9L vs SF06Q4992FTLA |
RN73R1JTTP4992F50 | Fixed Resistor, Metal Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE0749K9L vs RN73R1JTTP4992F50 |
RTX034992FEP2 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE0749K9L vs RTX034992FEP2 |
RTX034992FETP | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE0749K9L vs RTX034992FETP |
P0603H4992FNPF | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE0749K9L vs P0603H4992FNPF |
AS0603Q4992F-T5 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603FRE0749K9L vs AS0603Q4992F-T5 |
RBP06FTS4992 | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603FRE0749K9L vs RBP06FTS4992 |
P0603H4992FBW | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE0749K9L vs P0603H4992FBW |
P0603H4992FBT | Fixed Resistor, Thin Film, 0.125W, 49900ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603FRE0749K9L vs P0603H4992FBT |