Part Details for RT0603FRE075K76L by YAGEO Corporation
Overview of RT0603FRE075K76L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603FRE075K76L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE075K76LCT-ND
|
DigiKey | RES SMD 5.76K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE075K76L
|
Avnet Americas | SMD Chip Resistor, 5.76 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE075K76L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE075K76L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 5.76K ohm 1% 50ppm RoHS: Compliant | 8807 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 5.76K OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0049 / $0.0062 | Buy Now |
DISTI #
RT0603FRE075K76L
|
Avnet Americas | SMD Chip Resistor, 5.76 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE075K76L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
RT0603FRE075K76L
|
Avnet Americas | SMD Chip Resistor, 5.76 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE075K76L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
DISTI #
WRC46106
|
Rutronik | RT0603 5,76K 1% 0,1W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
RT0603FRE075K76L
|
Avnet Abacus | SMD Chip Resistor, 5.76 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE075K76L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 5.76K Ohms 1% 1/10W 50PPM SMT | 0 |
|
$0.0070 / $0.0091 | RFQ |
Part Details for RT0603FRE075K76L
RT0603FRE075K76L CAD Models
RT0603FRE075K76L Part Data Attributes
|
RT0603FRE075K76L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE075K76L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE075K76L
This table gives cross-reference parts and alternative options found for RT0603FRE075K76L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE075K76L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX035761FEP4 | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE075K76L vs RTX035761FEP4 |
BLU0603P-5761-FT50W | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE075K76L vs BLU0603P-5761-FT50W |
RN73H1JGTD5761F50 | Fixed Resistor, Metal Film, 0.1W, 5760ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE075K76L vs RN73H1JGTD5761F50 |
TP0350F5761T5E | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE075K76L vs TP0350F5761T5E |
TP0350F5761R5E | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE075K76L vs TP0350F5761R5E |
BLU0603-5761-FT50W | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE075K76L vs BLU0603-5761-FT50W |
SF06Q5761FTLA | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE075K76L vs SF06Q5761FTLA |
TP0350F5761R4E | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE075K76L vs TP0350F5761R4E |
RBS06FTS5761 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5760ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RT0603FRE075K76L vs RBS06FTS5761 |
BLU0603-5761-FT50 | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE075K76L vs BLU0603-5761-FT50 |