Part Details for RT06143SNH03 by Amphenol Sine Systems
Overview of RT06143SNH03 by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT06143SNH03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6283
|
Newark | 3 Position Plug, Female, Shell Size 14 With Silicone Seal /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT06143SNH03 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 / $21.4000 | Buy Now |
DISTI #
889-RT06143SNH03-ND
|
DigiKey | PLUG, 3 POSITION, FEMALE, SHELL Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.6702 | Buy Now |
DISTI #
AMERT06143SNH03
|
Heilind Electronics | Plug,socket,3Pos,Size 14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3 Position Plug - Female - Shell Size 14 with Silicone Seal RoHS: Compliant | 0 |
|
$13.2800 / $27.8200 | Buy Now |
DISTI #
AMERT06143SNH03
|
Interstate Connecting Components | Plug,socket,3Pos,Size 14 | 0 |
|
Buy Now |