Part Details for RT071412SNH by Amphenol Corporation
Overview of RT071412SNH by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for RT071412SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT071412SNH
|
Avnet Americas | Receptacle, Jam Nut, 12 Position, Female, Shell Size 14 - Bag (Alt: RT071412SNH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bag | 130 |
|
$11.4400 | Buy Now |
DISTI #
654-RT071412SNH
|
Mouser Electronics | Standard Circular Connector 12 position Jam Nut Receptacle with Socket contacts RoHS: Compliant | 147 |
|
$12.5500 / $16.0700 | Buy Now |
DISTI #
RT071412SNH
|
TTI | Standard Circular Connector 12 position Jam Nut Receptacle with Socket contacts RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 80 In Stock |
|
$11.6500 / $14.8900 | Buy Now |
DISTI #
RT0714-12SNH
|
TME | Connector: circular, socket,plug, PIN: 12, female, w/o contacts Min Qty: 100 | 0 |
|
$13.8800 | RFQ |
DISTI #
RT071412SNH
|
Avnet Abacus | Receptacle, Jam Nut, 12 Position, Female, Shell Size 14 (Alt: RT071412SNH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
|
New Advantage Corporation | Jam Nut Recpt, Socket , Layout 14-12 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$16.6800 / $18.0200 | Buy Now |
Part Details for RT071412SNH
RT071412SNH CAD Models
RT071412SNH Part Data Attributes
|
RT071412SNH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT071412SNH
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |