-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2002CT-ND
|
DigiKey | RES SMD 9.31K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1726 In Stock |
|
$0.0375 / $0.1600 | Buy Now |
DISTI #
RT0805BRD079K31L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 9.31kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0805BRD079K31L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
603-RT0805BRD079K31L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 9.31K ohm .1% 25ppm RoHS: Compliant | 556 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 9.31 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0373 / $0.0419 | Buy Now |
DISTI #
RT0805BRD079K31L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 9.31kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0805BRD079K31L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0223 | Buy Now |
DISTI #
RT0805BRD079K31L
|
Avnet Abacus | High Precision-High Stability Chip Resistor Thin Film 0805 9.31kOhm 0.1% Paper T/R (Alt: RT0805BRD079K31L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0805BRD079K31L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD079K31L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RT0805BRD079K31L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD079K31L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF08059K310.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD079K31L vs AMF08059K310.1%25PPM/KNP5 |
AS0805E9311B-T5 | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRD079K31L vs AS0805E9311B-T5 |
AS0805E9311A-T5 | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRD079K31L vs AS0805E9311A-T5 |
RN73R2ATTP9311A25 | Fixed Resistor, Metal Film, 0.125W, 9310ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD079K31L vs RN73R2ATTP9311A25 |
AMF08059K310.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD079K31L vs AMF08059K310.05%25PPM/KNP10 |
SF08R9311ATLQ | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD079K31L vs SF08R9311ATLQ |
SF08R9311BTL | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD079K31L vs SF08R9311BTL |
239064139312L | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD079K31L vs 239064139312L |
RN10B9311CT-LF | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RT0805BRD079K31L vs RN10B9311CT-LF |
SF08R9311BALQ | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD079K31L vs SF08R9311BALQ |