Part Details for RT0805DRD07150KL by YAGEO Corporation
Overview of RT0805DRD07150KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRD07150KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2706-1-ND
|
DigiKey | RES SMD 150K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5733 In Stock |
|
$0.0224 / $0.1000 | Buy Now |
DISTI #
RT0805DRD07150KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 150kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0805DRD07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0180 | Buy Now |
DISTI #
603-RT0805DRD07150KL
|
Mouser Electronics | Thin Film Resistors - SMD 150K OHM .5% 25PPM 1 /8W RoHS: Compliant | 0 |
|
$0.0230 / $0.1000 | Order Now |
DISTI #
V72:2272_07112796
|
Arrow Electronics | Res Thin Film 0805 150K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 1753 |
|
$0.0196 / $0.0965 | Buy Now |
|
Future Electronics | RES SMD 150K OHM 0.5% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0169 / $0.0191 | Buy Now |
DISTI #
RT0805DRD07150KL
|
TTI | Thin Film Resistors - SMD 150K OHM .5% 25PPM 1 /8W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0224 / $0.0276 | Buy Now |
DISTI #
RT0805DRD07150KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 150kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0805DRD07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0180 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 40000 |
|
$0.0165 / $0.0177 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 150K Ohms 0.5% 1/8W 25PPM SMT | 0 |
|
$0.0421 / $0.0514 | RFQ |
Part Details for RT0805DRD07150KL
RT0805DRD07150KL CAD Models
RT0805DRD07150KL Part Data Attributes:
|
RT0805DRD07150KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRD07150KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRD07150KL
This table gives cross-reference parts and alternative options found for RT0805DRD07150KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRD07150KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX051503DDP3 | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805DRD07150KL vs RTX051503DDP3 |
AS0805E1503D-T5 | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805DRD07150KL vs AS0805E1503D-T5 |
SF08R1503DTLQ | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD07150KL vs SF08R1503DTLQ |
WF08R1503DTLQ | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD07150KL vs WF08R1503DTLQ |
SF08R1503DTLA | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD07150KL vs SF08R1503DTLA |
WF08R1503DTL | Fixed Resistor, Thin Film, 0.125W, 150000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805DRD07150KL vs WF08R1503DTL |