Part Details for RT0805FRD07787RL by YAGEO Corporation
Overview of RT0805FRD07787RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRD07787RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805FRD07787RL-ND
|
DigiKey | RES SMD 787 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0164 | Buy Now |
DISTI #
RT0805FRD07787RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 787Ohm 1% Paper T/R - Tape and Reel (Alt: RT0805FRD07787RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0086 / $0.0090 | Buy Now |
DISTI #
603-RT0805FRD07787RL
|
Mouser Electronics | Thin Film Resistors - SMD 787 ohm 1% 25 ppm High-Precision RoHS: Compliant | 4553 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Res - 0805 7870Ohms 1% 25PPM RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0118 / $0.0136 | Buy Now |
DISTI #
RT0805FRD07787RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 787Ohm 1% Paper T/R - Tape and Reel (Alt: RT0805FRD07787RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0086 / $0.0090 | Buy Now |
DISTI #
RT0805FRD07787RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 787Ohm 1% Paper T/R - Tape and Reel (Alt: RT0805FRD07787RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0086 / $0.0090 | Buy Now |
DISTI #
WPR7650
|
Rutronik | RT0805 787R 1% 0,125W TK25 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 35000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0086 / $0.0093 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 787 Ohms 1% 1/8W 25PPM SMT | 0 |
|
$0.0210 / $0.0256 | RFQ |
Part Details for RT0805FRD07787RL
RT0805FRD07787RL CAD Models
RT0805FRD07787RL Part Data Attributes
|
RT0805FRD07787RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRD07787RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRD07787RL
This table gives cross-reference parts and alternative options found for RT0805FRD07787RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRD07787RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX057870FDP4 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805FRD07787RL vs RTX057870FDP4 |
RTX057870FDP3 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805FRD07787RL vs RTX057870FDP3 |
RBS10FTP7870 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805FRD07787RL vs RBS10FTP7870 |
SF08R7870FALQ | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRD07787RL vs SF08R7870FALQ |
WF08R7870FTLQ | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRD07787RL vs WF08R7870FTLQ |
RTX057870FDTP | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805FRD07787RL vs RTX057870FDTP |
RT0805FRD10787RL | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRD07787RL vs RT0805FRD10787RL |
RT0805FRD13787RL | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRD07787RL vs RT0805FRD13787RL |
SF08R7870FTL | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRD07787RL vs SF08R7870FTL |
SF08R7870FTLQ | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRD07787RL vs SF08R7870FTLQ |